Part Details for FM1208S-200SC by Ramtron International Corporation
Overview of FM1208S-200SC by Ramtron International Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for FM1208S-200SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 143 |
|
RFQ |
Part Details for FM1208S-200SC
FM1208S-200SC CAD Models
FM1208S-200SC Part Data Attributes
|
FM1208S-200SC
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM1208S-200SC
Ramtron International Corporation
Non-Volatile SRAM, 512X8, 200ns, CMOS, PDSO24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 200 ns | |
Additional Feature | FERROELECTRIC RAM | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for FM1208S-200SC
This table gives cross-reference parts and alternative options found for FM1208S-200SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM1208S-200SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X20C04DMB | Non-Volatile SRAM, 512X8, 300ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | FM1208S-200SC vs X20C04DMB |
X20C04DM-15 | Non-Volatile SRAM, 512X8, 150ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | FM1208S-200SC vs X20C04DM-15 |
U630H04DC25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | ZMDI | FM1208S-200SC vs U630H04DC25G1 |
U633H04BDC45 | 512X8 NON-VOLATILE SRAM, 45ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | FM1208S-200SC vs U633H04BDC45 |
U630H04D1C25G1 | Non-Volatile SRAM, 512X8, 25ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | FM1208S-200SC vs U630H04D1C25G1 |
U630H04D1C25G1 | 512X8 NON-VOLATILE SRAM, 25ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | FM1208S-200SC vs U630H04D1C25G1 |
X20C04SI-20 | Non-Volatile SRAM, 512X8, 200ns, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | FM1208S-200SC vs X20C04SI-20 |
X2004DI-20 | Non-Volatile SRAM, 512X8, 200ns, NMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | FM1208S-200SC vs X2004DI-20 |
X20C04DM | Non-Volatile SRAM, 512X8, 300ns, CMOS, CDIP28, HERMETIC SEALED, CERDIP-28 | Xicor Inc | FM1208S-200SC vs X20C04DM |
X20C04PM-15 | Non-Volatile SRAM, 512X8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 | Xicor Inc | FM1208S-200SC vs X20C04PM-15 |