There are no models available for this part yet.
Overview of FM13W6S-K121 by FCT electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1211DNS-00#J5 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1212DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1212DNS-00#J5 | Renesas Electronics Corporation | N Channel Power MOSFET |
CAD Models for FM13W6S-K121 by FCT electronic
Part Data Attributes for FM13W6S-K121 by FCT electronic
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FCT ELECTRONIC GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
13
|
UL Flammability Code
|
94V-0
|
Related Parts for FM13W6S-K121
-
3334-6000Headers and Edge Type Connectors
-
2-34161-1Terminals and Terminal Blocks
-
CL03A103KA3NNNCFixed Capacitors
-
5-749877-9Telecom and Datacom Connectors
-
FLHTC0311-0.50-9Wires and Cables
-
P170N2-QC25BR1KVariable Resistors
-
P1206H22R1FBThin Film Resistors
-
LXMS33HCNG-134Other Telecom ICs
-
9160009908Rectangular Adapters