There are no models available for this part yet.
Overview of FM21W1S1-K121 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1211DNS-00#J5 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1212DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1212DNS-00#J5 | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for FM21W1S1-K121 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 7 |
|
$22.2600 | Buy Now |
CAD Models for FM21W1S1-K121 by Molex
Part Data Attributes for FM21W1S1-K121 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
21
|
UL Flammability Code
|
94V-0
|
Related Parts for FM21W1S1-K121
-
5749769-3D Type Connectors
-
5-146281-2Headers and Edge Type Connectors
-
PN18-6R-CTerminals and Terminal Blocks
-
440134-1Assembly Items
-
SCD205K162A3Z25-FFixed Capacitors
-
1N4148W-7-FRectifier Diodes
-
10131319-08221G0LFPower Connectors
-
SA9.0ATransient Suppressors
-
ZVN4525GTASmall Signal Field-Effect Transistors