Part Details for FM25C160B-G by Cypress Semiconductor
Overview of FM25C160B-G by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25C160B-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3115
|
Newark | Fram, 16K, Spi, 8Soic, Memory Type:Fram, Memory Size:16Kbit, Nvram Memory Configuration:2K X 8Bit, Ic Interface Type:Spi, Access Time:-, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Rohs Compliant: Yes |Cypress Infineon Technologies FM25C160B-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 810 |
|
$1.4700 / $2.0300 | Buy Now |
DISTI #
24T0283
|
Newark | F-Ram, Nv, 16Kbit, 20Mhz, Soic-8, Memory Configuration:2K X 8Bit, Interfaces:Spi, Clock Frequency Max:20Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Cypress Infineon Technologies FM25C160B-G Min Qty: 1940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
|
Quest Components | 1552 |
|
$2.2770 / $4.5540 | Buy Now | |
DISTI #
2077753
|
element14 Asia-Pacific | FRAM, 16K, SPI, 8SOIC RoHS: Compliant Min Qty: 1 Container: Each | 810 |
|
$1.5338 / $2.1650 | Buy Now |
|
Flip Electronics | Stock, ship today | 2767 |
|
$1.3400 | RFQ |
|
LCSC | SOIC-8 FRAM ROHS | 15 |
|
$1.1057 / $1.7147 | Buy Now |