Part Details for FM25H20-DG by Cypress Semiconductor
Overview of FM25H20-DG by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM25H20-DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R5666
|
Newark | Ic, Nvram, 2Mbit,tdfn-8, Memory Type:Fram, Memory Size:2Mbit, Nvram Memory Configuration:256K X 8Bit, Ic Interface Type:Serial, Spi, Access Time:-, Memory Case Style:Tdfn, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies FM25H20-DG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |