Part Details for FM25W3S-K121 by Molex
Overview of FM25W3S-K121 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1211DNS-00#J5 | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1212DPA-00#J5A | Renesas Electronics Corporation | N Channel Power MOSFET | |
RJK1212DNS-00#J5 | Renesas Electronics Corporation | N Channel Power MOSFET |
Price & Stock for FM25W3S-K121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173107-0111
|
TTI | D-Sub Mixed Contact Connectors FCT ML DSUB SDR RCPT FM25W3S-K121 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.9000 / $15.6300 | Buy Now |
Part Details for FM25W3S-K121
FM25W3S-K121 CAD Models
FM25W3S-K121 Part Data Attributes
|
FM25W3S-K121
Molex
Buy Now
Datasheet
|
Compare Parts:
FM25W3S-K121
Molex
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |