There are no models available for this part yet.
Overview of FM7W2P-K120 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PDK120N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P07PDK120N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type A with 110 Signal Pins and RoHS compatible | |
U79A1K1200A | Amphenol Communications Solutions | XFP CAGE HS WO REAR GSKT |
Price & Stock for FM7W2P-K120 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
173107-0059
|
TTI | D-Sub Mixed Contact Connectors PLUG 5 PIN 2 HOLE Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1882 In Stock |
|
$3.2500 / $3.9000 | Buy Now |
CAD Models for FM7W2P-K120 by Molex
Part Data Attributes for FM7W2P-K120 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Related Parts for FM7W2P-K120
-
8655MH1501BKLFD Type Connectors
-
10061913-101CLFHeaders and Edge Type Connectors
-
1277290000Terminals and Terminal Blocks
-
FMV001S107KAssembly Items
-
PHE450HF7100JR06L2Fixed Capacitors
-
Y14880R02000B9RFixed Resistors
-
AT91M55800A-33AUMicrocontrollers
-
FCH47N60-F133Power Field-Effect Transistors
-
350766-1Combination Line Connectors