There are no models available for this part yet.
Overview of FM93C46N by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FM93C46N by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 150 |
|
RFQ | ||||
Quest Components | 64X16 MICROWIRE BUS SERIAL EEPROM, PDIP8 | 47 |
|
$2.2500 / $4.5000 | Buy Now | ||
Quest Components | 64X16 MICROWIRE BUS SERIAL EEPROM, PDIP8 | 23 |
|
$1.4400 / $2.4000 | Buy Now |
CAD Models for FM93C46N by Fairchild Semiconductor Corporation
Part Data Attributes for FM93C46N by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Additional Feature
|
ENDURANCE:1000K DATA CHANGES; 40 YEAR DATA RETENTION
|
Clock Frequency-Max (fCLK)
|
1 MHz
|
Data Retention Time-Min
|
40
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.817 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
64 words
|
Number of Words Code
|
64
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
64X16
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Serial Bus Type
|
MICROWIRE
|
Standby Current-Max
|
0.00005 A
|
Supply Current-Max
|
0.001 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Write Cycle Time-Max (tWC)
|
10 ms
|
Write Protection
|
SOFTWARE
|
Alternate Parts for FM93C46N
This table gives cross-reference parts and alternative options found for FM93C46N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM93C46N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC93C46N | IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | National Semiconductor Corporation | FM93C46N vs NMC93C46N |
FM93C46VN | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | FM93C46N vs FM93C46VN |
NMC93C46EN | IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM | National Semiconductor Corporation | FM93C46N vs NMC93C46EN |
NMC93C46MN | 64X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Texas Instruments | FM93C46N vs NMC93C46MN |
NM93C46TN | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | FM93C46N vs NM93C46TN |
NM93C46N | IC 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, DIP-8, Programmable ROM | National Semiconductor Corporation | FM93C46N vs NM93C46N |
FM93C46TVN | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | FM93C46N vs FM93C46TVN |
NM93C46TEN | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | FM93C46N vs NM93C46TEN |
NMC93C46N | 64X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | Texas Instruments | FM93C46N vs NMC93C46N |
FM93C46TN | EEPROM, 64X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Fairchild Semiconductor Corporation | FM93C46N vs FM93C46TN |
Related Parts for FM93C46N
-
GLS29EE010-70-4I-EHEFlash Memories
-
UCC28C44DGKSwitching Regulator or Controllers
-
G01Other Analog ICs
-
TPS259231DRCRPower Management Circuits
-
GBPC2510WRectifier Diodes
-
GD65232PWG4Line Driver or Receivers
-
FS150R12PT4BOSA1IGBTs
-
G3VM-401ASolid State Relays
-
G4B-112T1-C-US-AC120Power/Signal Relays