Part Details for FM9861B-20-CPRG by Fairview Microwave Inc
Overview of FM9861B-20-CPRG by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM9861B-20-CPRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9154
|
Newark | Wr-187 Waveguide Standard Gain Horn Antenna Operating From 3.95 Ghz To 5.85 Ghz With A Nominal 20 Dbi Gain With Cprg Flange |Fairview Microwave FM9861B-20-CPRG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1,729.9900 / $1,938.5700 | Buy Now |
DISTI #
5328-FM9861B-20-CPRG-ND
|
DigiKey | WG ANTENNA WR-187 3.95-5.85 GHZ Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,573.8000 | Buy Now |
DISTI #
75045206
|
RS | WR-187 Waveguide Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz | Fairview Microwave FM9861B-20-CPRG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,859.0000 | RFQ |
|
Onlinecomponents.com | WR-187 Waveguide Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz With a Nominal 20 dBi Gain With CPRG Flange RoHS: Compliant | 0 |
|
$1,611.7500 / $1,703.4300 | Buy Now |
DISTI #
FM9861B-20-CPRG
|
Fairview Microwave | Key Specifications. Waveguide Size WR-187 Gain Nominal 20 Flange Type CPRG Frequency, Min 3.95 GHz Frequency, Max 5.85 GHz. WR-187 Waveguide Standard Gain Horn Antenna Operating From 3.95 GHz to 5.85 GHz With a Nominal 20 dBi Gain With CPRG Flange, Waveguide horn antennas FM9861B-20-CPRG from Fairview Microwave is just one part in a large selection of our waveguide components. Fairview TAA Complaint waveguide horn antenna is manufactured with a WR-187 / R-48 / WG-12 waveguide size. Our WR-187 / R-48 / WG-12 waveguide horn antenna is constructed with a CPR-187G flange and built to precise RF wave waveguide horn antenna design specifications. Fairview Microwave’s WR-187 / R-48 / WG-12 waveguide antenna with CPR-187G flange from Fairview Microwave is a 20 dBi gain and in-stock now. Our WR-187 / R-48 / WG-12, 20 dBi gain horn antenna has a minimum frequency of 3.95 (GHz) and a maximum frequency of 5.85 (GHz). This waveguide WR-187 / R-48 / WG-12 horn antenna is TAA complaint, which can be used for government and military purpose. FM9861B-20-CPRG horn antenna flange has EIA / IEC / UK designation WR-187 / R-48 / WG-12 respectively. This Antenna is ideal for measurement standard and calibration application. The Grooved design in CPR flange allows for tight pressurized fitting with no leaks. Additional specs on this Waveguide horn with WR-187 / R-48 / WG-12 can be found on the datasheet specifications above. This Waveguide antenna is part of over one million RF, microwave, and millimeter wave components in stock. Our part number FM9861B-20-CPRG Wave guide horn antenna is ready for same day purchase and shipping worldwide. Fairview also stocks a wide array of other waveguide products that ship same-day from our Lewisville, TX United States warehouse for all your RF/microwave and millimeter wave waveguide component needs. Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,728.8700 / $1,859.0000 | Buy Now |