Part Details for FM9863B-10-U by Fairview Microwave Inc
Overview of FM9863B-10-U by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM9863B-10-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK9172
|
Newark | Wr-284 Standard Gain Horn Antenna Operating From 2.6 Ghz To 3.95 Ghz, 10 Dbi Nominal Gain, Ug-584/U Round Flange, Proline |Fairview Microwave FM9863B-10-U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,455.4400 / $1,670.3300 | Buy Now |
DISTI #
5328-FM9863B-10-U-ND
|
DigiKey | WG ANTENNA WR-284 2.6-3.95 GHZ Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,272.6700 | Buy Now |
DISTI #
75045221
|
RS | WR-284 Standard Gain Horn Antenna Operating From 2.6 GHz to 3.95 GHz, 10 dBi No | Fairview Microwave FM9863B-10-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,480.0000 | RFQ |
|
Onlinecomponents.com | WR-284 Standard Gain Horn Antenna Operating From 2.6 GHz to 3.95 GHz, 10 dBi Nominal Gain, UG-584/U Round Flange, ProLine RoHS: Compliant | 0 |
|
$1,279.4100 / $1,375.6500 | Buy Now |
DISTI #
77723250
|
Verical | FM9863B-10-U Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,184.0000 / $1,480.0000 | Buy Now |
DISTI #
FM9863B-10-U
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$1,332.0000 / $1,480.0000 | Buy Now |