Part Details for FMC68A2200003 by APEM Inc
Overview of FMC68A2200003 by APEM Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC68A2200003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7523
|
Newark | Rocker Switch Fm Panel Snap In Rohs Compliant: Yes |Apem FMC68A2200003 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.0100 | Buy Now |
|
Onlinecomponents.com | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 10A 250VAC 30000Cycles RoHS: Compliant |
136 Partner Stock |
|
$1.3300 / $2.7000 | Buy Now |
|
Master Electronics | Switch Rocker ON ON SPDT Quick Connect Curved Rocker 10A 250VAC 30000Cycles RoHS: Compliant |
136 Partner Stock |
|
$1.3300 / $2.7000 | Buy Now |
Part Details for FMC68A2200003
FMC68A2200003 CAD Models
FMC68A2200003 Part Data Attributes:
|
FMC68A2200003
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
FMC68A2200003
APEM Inc
Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 18.8 mm | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for FMC68A2200003
This table gives cross-reference parts and alternative options found for FMC68A2200003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC68A2200003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC69A2600004 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC68A2200003 vs FMC69A2600004 |
FMC68A2600005 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC68A2200003 vs FMC68A2600005 |
FMC69A2200001 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC68A2200003 vs FMC69A2200001 |
FMC98A2600002 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC68A2200003 vs FMC98A2600002 |
FMC62A2200001 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC68A2200003 vs FMC62A2200001 |
FMC68A2200001 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC68A2200003 vs FMC68A2200001 |
FMC69A2600000 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC68A2200003 vs FMC69A2600000 |
FMC62A2200002 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC68A2200003 vs FMC62A2200002 |
FMC98A2600005 | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | APEM Inc | FMC68A2200003 vs FMC98A2600005 |
FMC69A2600002 | Rocker Switch, SPDT, Latched, Solder Terminal, Rocker Actuator, Through Hole-straight | APEM Inc | FMC68A2200003 vs FMC69A2600002 |