Part Details for FMCN0010 by Fairview Microwave Inc
Overview of FMCN0010 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9429
|
Newark | Rf Coax Conn, Bnc Jack, 75Ohm, 12Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:12Ghz |Fairview Microwave FMCN0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$9.2500 / $12.8100 | Buy Now |
DISTI #
74906341
|
RS | 75 Ohm 12G SDI BNC Female PCB Connector Thru Hole Solder Attachment | Fairview Microwave FMCN0010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6400 / $8.2300 | RFQ |
|
Onlinecomponents.com | 75 Ohm 12G SDI BNC Female PCB Connector Thru Hole Solder Attachment RoHS: Compliant | 0 |
|
$7.1900 / $9.5200 | Buy Now |
DISTI #
77724114
|
Verical | FMCN0010 Min Qty: 11 Package Multiple: 1 | Americas - 16 |
|
$6.4700 / $8.1900 | Buy Now |
DISTI #
FMCN0010
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. 75 Ohm 12G SDI BNC Female PCB Connector Thru Hole Solder Attachment, FMCN0010 BNC female PCB connector from Fairview Microwave has an interface type of thru hole and a 75 Ohm impedance. This BNC female connector uses shield attachment of solder attachment for the contact. Our female BNC PCB connector provides a minimum frequency of DC and a maximum frequency of 12 GHz. BNC female PCB RF connector has a PTFE dielectric type and a VSWR of. This Fairview Microwave BNC PCB connector has a brass body with nickel plating. Our FMCN0010 BNC connector uses brass contact and a nickel plating material. you can find this BNC female PCB connector datasheet specifications above. Fairview Microwave female BNC connector purchases will ship the same day. Our BNC female thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 16 |
|
$7.0400 / $8.1900 | Buy Now |