Part Details for FMCN0012 by Fairview Microwave Inc
Overview of FMCN0012 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9431
|
Newark | Rf Coax Conn, Bnc Jack, 75Ohm, 12Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:12Ghz |Fairview Microwave FMCN0012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$15.6800 / $21.7300 | Buy Now |
DISTI #
5328-FMCN0012-ND
|
DigiKey | CONN JACK SOLDER BNC Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.9400 | Buy Now |
DISTI #
74906339
|
RS | 75 Ohm 12G SDI BNC Female Bulkhead PCB Connector 0.062" Board Thickness Solder | Fairview Microwave FMCN0012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9800 / $13.9700 | RFQ |
|
Onlinecomponents.com | 75 Ohm 12G SDI BNC Female Bulkhead PCB Connector 0.062" Board Thickness Solder Attachment RoHS: Compliant | 0 |
|
$12.1900 / $16.1400 | Buy Now |
DISTI #
FMCN0012
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Termination Type: PCB, Interface Type 1: 0.062" Board Thickness. 75 Ohm 12G SDI BNC Female Bulkhead PCB Connector 0.062" Board Thickness Solder Attachment, FMCN0012 BNC female bulkhead PCB connector from Fairview Microwave has an interface type of 0.062" board thickness and a 75 Ohm impedance. This BNC female bulkhead connector uses shield attachment of solder attachment for the contact. Our female BNC PCB connector provides a minimum frequency of DC and a maximum frequency of 12 GHz. BNC female bulkhead PCB RF connector has a PTFE dielectric type and a VSWR of. This Fairview Microwave BNC PCB connector has a brass body with nickel plating. Our FMCN0012 BNC connector uses brass contact and a nickel plating material. you can find this BNC female bulkhead PCB connector datasheet specifications above. Fairview Microwave female BNC bulkhead connector purchases will ship the same day. Our bulkhead BNC female 0.062" board thickness connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 30 |
|
$11.9500 / $13.8900 | Buy Now |