Part Details for FMCN0014 by Fairview Microwave Inc
Overview of FMCN0014 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9433
|
Newark | Rf Coax Conn, R/A Hd Bnc Jack, 75Ohm, Connector Type:Hd Bnc Coaxial, Connector Body Style:Right Angle Bulkhead Jack, Coaxial Termination:Through Hole Right Angle, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Brass |Fairview Microwave FMCN0014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5500 / $20.1700 | Buy Now |
DISTI #
5328-FMCN0014-ND
|
DigiKey | CONN JACK SOLDER HD-BNC Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.0500 | Buy Now |
DISTI #
74906337
|
RS | RA 75 Ohm 12G SDI HD-BNC Female Bulkhead PCB Connector Thru Hole Solder Attachme | Fairview Microwave FMCN0014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0400 / $12.9600 | RFQ |
|
Onlinecomponents.com | RA 75 Ohm 12G SDI HD-BNC Female Bulkhead PCB Connector Thru Hole Solder Attachment RoHS: Compliant | 0 |
|
$11.3200 / $14.9800 | Buy Now |
DISTI #
77724988
|
Verical | FMCN0014 Min Qty: 7 Package Multiple: 1 | Americas - 30 |
|
$10.1800 / $12.8900 | Buy Now |
DISTI #
FMCN0014
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: HD-BNC, Connector Gender: Female, Impedance: 75 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12 GHz, Termination Type: PCB, Interface Type 1: Thru Hole. RA 75 Ohm 12G SDI HD-BNC Female Bulkhead PCB Connector Thru Hole Solder Attachment, FMCN0014 RA HD-BNC female bulkhead PCB connector from Fairview Microwave has an interface type of thru hole and a 75 Ohm impedance. This HD-BNC female bulkhead connector uses shield attachment of solder attachment for the contact. Our female HD-BNC right angle PCB connector provides a minimum frequency of DC and a maximum frequency of 12 GHz. Right angle HD-BNC female bulkhead PCB RF connector has a PTFE dielectric type and a VSWR of. This Fairview Microwave HD-BNC PCB connector has a brass body with nickel plating. Our FMCN0014 HD-BNC RA connector uses brass contact and a nickel plating material. you can find this HD-BNC female right angle bulkhead PCB connector datasheet specifications above. Fairview Microwave RA female HD-BNC bulkhead connector purchases will ship the same day. Our bulkhead HD-BNC right angle female thru hole connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom HD-BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 30 |
|
$11.0900 / $12.8900 | Buy Now |