Part Details for FMCN10-06031-310 by Fairview Microwave Inc
Overview of FMCN10-06031-310 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN10-06031-310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033456
|
RS | TRB Plug Full Crimp Connector for TRC-50-2 Cable | Fairview Microwave FMCN10-06031-310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$57.2300 / $77.7200 | Buy Now | |
DISTI #
FMCN10-06031-310
|
Fairview Microwave | Key Specifications. Polarity Standard Connector Series TRB Connector Gender Plug Body Style Straight Attachment Method Crimp/Solder Minimum Frequency DC Maximum Frequency 500 MHz Interface Type 1 TRC-50-2. TRB Plug Full Crimp Connector for TRC-50-2 Cable, FMCN10-06031-310 TRB plug connector has an interface type of TRB plug TRC-50-2 and a impedance of 50 Ohms. Fairview Microwave's TRB plug connector uses crimp/solder as an attachment method. Our plug TRB connector operates a minimum frequency of DC and a maximum frequency of 500 MHz. The Fairview Microwave TRB plug connector has a PTFE dielectric type. The Fairview Microwave TRB connector has a brass body with nickel plating. Our FMCN10-06031-310 TRB connector uses beryllium copper contact material. This bayonet Standard RF connector can operate at temperatures ranging from -65 to +165 degrees C. Our plug RF connector with termination has a 0.1 dB maximum insertion loss and is designed to be used with TRC-50-2 cable. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This TRB connector has a gold inner contact plating. Our TRB plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 62 |
|
$66.9000 | Buy Now |