Part Details for FMCN10-06033-210 by Fairview Microwave Inc
Overview of FMCN10-06033-210 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN10-06033-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033459
|
RS | 78 Ohm TRB 3-Slot Plug Clamp/Solder 1553 Connector with Bend Relief for FMBC-30 | Fairview Microwave FMCN10-06033-210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$33.1000 / $43.7600 | Buy Now | |
DISTI #
77722187
|
Verical | FMCN10-06033-210 Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$29.7500 / $37.6600 | Buy Now |
DISTI #
FMCN10-06033-210
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TRB 3-Slot, Connector Gender: Plug, Impedance: 78 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 500 MHz, Termination Type: Coax, Interface Type 1: FMBC-30-02001, Interface Type 2: TWC-78-2, Interface Type 3: BEND RELIEF. 78 Ohm TRB 3-Slot Plug Clamp/Solder 1553 Connector with Bend Relief for FMBC-30-02001, TWC-78-2, FMCN10-06033-210 TRB 3-Slot plug coaxial connector has an interface type of TRB 3-Slot plug which is compatible with FMBC-30-02001, TWC-78-2, and BEND RELIEF cables and a 78 Ohm impedance. Fairview Microwave's TRB 3-Slot plug connector uses clamp/solder as an attachment method. Our plug TRB 3-Slot coaxial connector operates at a minimum frequency of DC and a maximum frequency of 500 MHz. This TRB 3-Slot plug RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave TRB 3-Slot plug coaxial connector has a teflon dielectric type. Fairview Microwave TRB 3-Slot coaxial connector has a brass body with nickel plating. Our FMCN10-06033-210 connector uses beryllium copper contact. This bayonet RF connector can operate at temperatures ranging from -55 to +200 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN10-06033-210 connector features a ASTM-B-733 body plating specification. This TRB 3-Slot connector has a gold 30 micro inches inner contact plating. This Fairview Microwave plug TRB 3-Slot connector will ship the same business day as purchased. Our TRB 3-Slot plug connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 4 |
|
$32.3900 / $37.6600 | Buy Now |