Part Details for FMCN10-06578-204 by Fairview Microwave Inc
Overview of FMCN10-06578-204 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN10-06578-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033478
|
RS | TRB Bulkhead Jack Full Crimp Connector for 10602 Cable | Fairview Microwave FMCN10-06578-204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$73.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$63.1200 / $85.7300 | Buy Now | |
DISTI #
77721889
|
Verical | FMCN10-06578-204 Min Qty: 2 Package Multiple: 1 | Americas - 62 |
|
$64.2000 / $73.7900 | Buy Now |
DISTI #
FMCN10-06578-204
|
Fairview Microwave | Key Specifications. Polarity Standard Connector Series TRB Connector Gender Jack Body Style Straight Attachment Method Crimp/Solder Mount Method Bulkhead Minimum Frequency DC Maximum Frequency 500 MHz Interface Type 1 TWC-78-2. TRB Bulkhead Jack Full Crimp Connector for 10602 Cable, FMCN10-06578-204 TRB jack bulkhead connector has an interface type of TRB jack TWC-78-2 and a impedance. Fairview Microwave's TRB jack bulkhead connector uses crimp/solder as an attachment method. Our jack TRB connector operates a minimum frequency of DC and a maximum frequency of 500 MHz. The Fairview Microwave TRB jack bulkhead connector has a PTFE dielectric type. The Fairview Microwave TRB connector has a brass body with nickel plating. This bayonet Standard RF connector can operate at temperatures ranging from -65 to +165 degrees C. Our jack RF connector with termination has a 0.1 dB maximum insertion loss and is designed to be used with TWC-78-2 cable. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. Our bulkhead TRB jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you to the perfect RF connector as per your requirement. Min Qty: 1 Package Multiple: 1 | 62 |
|
$73.7900 | Buy Now |