Part Details for FMCN10-06580 by Fairview Microwave Inc
Overview of FMCN10-06580 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN10-06580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75033480
|
RS | TRB Insulated Bulkhead 2-Lug Jack Adapter with Straight Feed-Through Mounting Me | Fairview Microwave FMCN10-06580 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$88.8700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$76.0200 / $96.3900 | Buy Now | |
DISTI #
77724943
|
Verical | FMCN10-06580 Min Qty: 1 Package Multiple: 1 | Americas - 124 |
|
$70.2100 / $88.8700 | Buy Now |
DISTI #
FMCN10-06580
|
Fairview Microwave | Key Specifications. Connector Series 1 TRB 2-Lug Connector Gender 1 Jack Connector Polarity 1 Standard Connector Series 2 TRB 2-Lug Connector Gender 2 Jack Connector Polarity 2 Standard Frequency, Min DC Frequency, Max 500 MHz Adapter Body Style Straight Connector Mount Method 1 Bulkhead Connector Body Material 1 Brass Connector Body Plating 1 Nickel Connector Mount Method 2 Bulkhead Connector Body Material 2 Brass Connector Body Plating 2 Nickel. TRB Insulated Bulkhead 2-Lug Jack Adapter with Straight Feed-Through Mounting Mechanism, TRB 2-Lug adapter FMCN10-06580 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our TRB 2-Lug to TRB 2-Lug adapter is a coaxial adapter design. This TRB 2-Lug adapter is manufactured to precise RF adapter specifications. TRB 2-Lug to TRB 2-Lug adapter is constructed with jack gender on side 1 and jack on side 2. FMCN10-06580 TRB 2-Lug jack to TRB 2-Lug jack coaxial adapter from Fairview is a straight body style. This straight TRB 2-Lug connector adapter is an in-line RF adapter design. Fairview jack TRB 2-Lug to jack TRB 2-Lug adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight TRB 2-Lug adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build TRB 2-Lug coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 124 |
|
$76.4300 / $88.8700 | Buy Now |