Part Details for FMCN1016 by Fairview Microwave Inc
Overview of FMCN1016 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9439
|
Newark | Rf Coax Conn, Mmbx Plug, 50 Ohm, 3Ghz, Connector Type:Mmbx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg316, Contact Material:Beryllium Copper |Fairview Microwave FMCN1016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$9.8100 / $13.6000 | Buy Now |
DISTI #
5328-FMCN1016-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER MMBX Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$12.7400 | Buy Now |
DISTI #
74906331
|
RS | MMBX Plug (Male) Snap-On Connector For RG316, RG174 Cable, Crimp/Solder With Ma | Fairview Microwave FMCN1016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1200 / $8.7300 | RFQ |
|
Onlinecomponents.com | MMBX Plug (Male) Snap-On Connector For RG316, RG174 Cable, Crimp/Solder With Male (Plug) Center Contact RoHS: Compliant | 0 |
|
$7.6300 / $10.1000 | Buy Now |
DISTI #
FMCN1016
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: MMBX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG174. MMBX Plug (Male) Snap-On Connector For RG316, RG174 Cable, Crimp/Solder With Male (Plug) Center Contact, FMCN1016 MMBX plug coaxial snap-on connector from Fairview Microwave has an interface type of RG316, RG174 and a 50 Ohm impedance. This MMBX plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug MMBX coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. MMBX plug coaxial snap-on RF connector has a ptfe dielectric type and a VSWR of 1.11:1. This Fairview Microwave MMBX coaxial connector has a brass body with gold plating. Our FMCN1016 MMBX connector uses beryllium copper contact and a gold plating material. This MMBX plug coaxial snap-on RF connector is RoHS and with male center contact compliant, you can find this MMBX plug coaxial snap-on with male center contact connector datasheet specifications above. Fairview Microwave plug MMBX connector purchases will ship the same day. Our MMBX plug RG316 / RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MMBX cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 124 |
|
$7.4700 / $8.6900 | Buy Now |