Part Details for FMCN1020 by Fairview Microwave Inc
Overview of FMCN1020 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9443
|
Newark | Rf Coax Conn, R/A Mmbx Plug, 50 Ohm, Connector Type:Mmbx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg316, Contact Material:Beryllium Copper |Fairview Microwave FMCN1020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$26.1800 / $32.9100 | Buy Now |
DISTI #
5328-FMCN1020-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER MMBX Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.0900 | Buy Now |
DISTI #
74906327
|
RS | Right Angle MMBX Plug (Male) Snap-On Connector For RG316, RG174 Cable With Male | Fairview Microwave FMCN1020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6700 / $23.3000 | RFQ |
|
Onlinecomponents.com | Right Angle MMBX Plug (Male) Snap-On Connector For RG316, RG174 Cable With Male (Plug) Center Contact, Crimp/Solder RoHS: Compliant | 0 |
|
$20.3600 / $26.9500 | Buy Now |
DISTI #
FMCN1020
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: MMBX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG174. Right Angle MMBX Plug (Male) Snap-On Connector For RG316, RG174 Cable With Male (Plug) Center Contact, Crimp/Solder, FMCN1020 RA MMBX plug coaxial snap-on connector from Fairview Microwave has an interface type of RG316, RG174 and a 50 Ohm impedance. This MMBX plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug MMBX right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. Right angle MMBX plug coaxial snap-on RF connector has a ptfe dielectric type and a VSWR of 1.17:1. This Fairview Microwave MMBX coaxial connector has a brass body with gold plating. Our FMCN1020 MMBX RA connector uses beryllium copper contact and a gold plating material. This MMBX plug right angle coaxial snap-on RF connector is RoHS and with male center contact compliant, you can find this MMBX plug right angle coaxial snap-on with male center contact connector datasheet specifications above. Fairview Microwave RA plug MMBX connector purchases will ship the same day. Our MMBX right angle plug RG316 / RG174 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MMBX cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 22 |
|
$19.9400 / $23.1900 | Buy Now |