Part Details for FMCN1024TR750 by Fairview Microwave Inc
Overview of FMCN1024TR750 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1024TR750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9447
|
Newark | Rf Coax Conn, Mmbx Plug, 50 Ohm, 12.4Ghz, Connector Type:Mmbx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Surface Mount Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN1024TR750 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$11,237.0000 / $12,591.8100 | Buy Now |
DISTI #
5328-FMCN1024TR750-ND
|
DigiKey | CONN PLUG SOLDER MMBX Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$11,671.3300 | Buy Now |
DISTI #
74906323
|
RS | MMBX Plug (Male) Slide-On PCB Connector Surface Mount, Solder With Male (Plug) | Fairview Microwave FMCN1024TR750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12,132.6700 | RFQ |
|
Onlinecomponents.com | MMBX Plug (Male) Slide-On PCB Connector Surface Mount, Solder With Male (Plug) Center Contact, 1 Reel Contains 750 pieces RoHS: Compliant | 0 |
|
$10,157.3000 / $10,469.0100 | Buy Now |
DISTI #
FMCN1024TR750
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: MMBX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: PCB, Interface Type 1: Surface Mount. MMBX Plug (Male) Slide-On PCB Connector Surface Mount, Solder With Male (Plug) Center Contact, 1 Reel Contains 750 pieces, FMCN1024TR750 MMBX plug PCB slide-on connector from Fairview Microwave has an interface type of surface mount and a 50 Ohm impedance. This MMBX plug connector uses shield attachment of solder attachment for the contact. Our plug MMBX PCB connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. MMBX plug PCB slide-on RF connector has a ptfe dielectric type and a VSWR of 1.06:1. This Fairview Microwave MMBX PCB connector has a brass body with gold plating. Our FMCN1024TR750 MMBX connector uses beryllium copper contact and a gold plating material. This MMBX plug PCB slide-on RF connector is with male center contact, 1 reel contains 750 pieces compliant, you can find this MMBX plug PCB slide-on with male center contact, 1 reel contains 750 pieces connector datasheet specifications above. Fairview Microwave plug MMBX connector purchases will ship the same day. Our MMBX plug surface mount connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MMBX cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 3 |
|
$11,109.0000 / $12,075.0000 | Buy Now |