There are no models available for this part yet.
Overview of FMCN1111 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN1111 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK9469
|
Newark | Rf Coax Conn, 1.0/2.3 Plug, 75Ohm, 3Ghz, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Belden 1855A, Contact Material:Brass, Frequency Max:3Ghz |Fairview Microwave FMCN1111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$5.2100 / $7.9700 | Buy Now | |
DISTI #
5328-FMCN1111-ND
|
DigiKey | CONN PLUG CRIMP/CRIMP 1.0/2.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$8.5400 | Buy Now | |
DISTI #
74906302
|
RS | 75 Ohm 1.0/2.3 Plug (Male) Push-On Connector For BELDEN 1855A Cable, Crimp/Crim | Fairview Microwave FMCN1111 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $4.6100 | RFQ | |
Onlinecomponents.com | 75 Ohm 1.0/2.3 Plug (Male) Push-On Connector For BELDEN 1855A Cable, Crimp/Crimp RoHS: Compliant | 0 |
|
$3.9300 / $5.9700 | Buy Now | ||
DISTI #
77725068
|
Verical | 75 Ohm 1.0/2.3 Plug Push-OnConnectorCrimp/Crimp Attachment For BELDEN 1855ACable Min Qty: 20 Package Multiple: 1 | Americas - 96 |
|
$3.6300 / $4.5900 | Buy Now | |
DISTI #
FMCN1111
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Crimp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: BELDEN 1855A. 75 Ohm 1.0/2.3 Plug (Male) Push-On Connector For BELDEN 1855A Cable, Crimp/Crimp, FMCN1111 1.0/2.3 plug coaxial push-on connector from Fairview Microwave has an interface type of BELDEN 1855A and a 75 Ohm impedance. This 1.0/2.3 plug connector uses shield attachment of crimp/crimp attachment for the contact. Our plug 1.0/2.3 coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. 1.0/2.3 plug coaxial push-on RF connector has a ptfe dielectric type and a VSWR of 1.15:1. This Fairview Microwave 1.0/2.3 coaxial connector has a brass body with nickel plating. Our FMCN1111 1.0/2.3 connector uses brass contact and a nickel plating material. This 1.0/2.3 plug coaxial push-on RF connector is RoHS compliant, you can find this 1.0/2.3 plug coaxial push-on connector datasheet specifications above. Fairview Microwave plug 1.0/2.3 connector purchases will ship the same day. Our 1.0/2.3 plug BELDEN 1855A connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.0/2.3 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 96 |
|
$3.9500 / $4.5900 | Buy Now |