Part Details for FMCN1118 by Fairview Microwave Inc
Overview of FMCN1118 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9473
|
Newark | Rf Coax Conn, 1.0/2.3 Plug, 75Ohm, 3Ghz, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:75Ohm, Coaxial Cable Types:Rg6-Catv, Contact Material:Brass, Frequency Max:3Ghz |Fairview Microwave FMCN1118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$23.2400 / $29.2200 | Buy Now |
DISTI #
5328-FMCN1118-ND
|
DigiKey | CONN PLUG CRIMP/CRIMP 1.0/2.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.3900 | Buy Now |
DISTI #
74906298
|
RS | 75 Ohm 1.0/2.3 Plug (Male) Push-On Connector For RG6-CATV Cable, Crimp/Crimp | Fairview Microwave FMCN1118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2400 / $20.6900 | RFQ |
|
Onlinecomponents.com | 75 Ohm 1.0/2.3 Plug (Male) Push-On Connector For RG6-CATV Cable, Crimp/Crimp RoHS: Compliant | 0 |
|
$18.0700 / $23.9200 | Buy Now |
DISTI #
FMCN1118
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Crimp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: RG6-CATV. 75 Ohm 1.0/2.3 Plug (Male) Push-On Connector For RG6-CATV Cable, Crimp/Crimp, FMCN1118 1.0/2.3 plug coaxial push-on connector from Fairview Microwave has an interface type of RG6-CATV and a 75 Ohm impedance. This 1.0/2.3 plug connector uses shield attachment of crimp/crimp attachment for the contact. Our plug 1.0/2.3 coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. 1.0/2.3 plug coaxial push-on RF connector has a ptfe dielectric type and a VSWR of 1.15:1. This Fairview Microwave 1.0/2.3 coaxial connector has a brass body with nickel plating. Our FMCN1118 1.0/2.3 connector uses brass contact and a nickel plating material. This 1.0/2.3 plug coaxial push-on RF connector is RoHS compliant, you can find this 1.0/2.3 plug coaxial push-on connector datasheet specifications above. Fairview Microwave plug 1.0/2.3 connector purchases will ship the same day. Our 1.0/2.3 plug RG6-CATV connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.0/2.3 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 92 |
|
$17.7100 / $20.5900 | Buy Now |