Part Details for FMCN1124 by Fairview Microwave Inc
Overview of FMCN1124 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9474
|
Newark | Rf Coax Conn, R/A Ssma Plug, 50 Ohm, Connector Type:Ssma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Contact Material:-, Frequency Max:- |Fairview Microwave FMCN1124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4000 / $50.7900 | Buy Now |
DISTI #
5328-FMCN1124-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SSMA Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.1300 | Buy Now |
DISTI #
74906297
|
RS | Right Angle SSMA Male (Plug) Connector For RG174, RG316, RG188 Cable, Crimp/Sol | Fairview Microwave FMCN1124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4400 / $35.9600 | RFQ |
|
Onlinecomponents.com | Right Angle SSMA Male (Plug) Connector For RG174, RG316, RG188 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$31.4500 / $41.5800 | Buy Now |
DISTI #
77722094
|
Verical | RA SSMA MaleConnectorCrimp/Solder Attachment For RG174, RG316, RG188Cable Min Qty: 3 Package Multiple: 1 | Americas - 35 |
|
$28.2700 / $35.7900 | Buy Now |
DISTI #
FMCN1124
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG316, Interface Type 3: RG188. Right Angle SSMA Male (Plug) Connector For RG174, RG316, RG188 Cable, Crimp/Solder, FMCN1124 RA SSMA male coaxial connector from Fairview Microwave has an interface type of RG174, RG316, RG188 and a 50 Ohm impedance. This SSMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SSMA right angle coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. Right angle SSMA male coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SSMA coaxial connector has a brass body with nickel plating. Our FMCN1124 SSMA RA connector uses nickel plating material. This SSMA male right angle coaxial RF connector is RoHS compliant, you can find this SSMA male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male SSMA connector purchases will ship the same day. Our SSMA right angle male RG174 / RG316 / RG188 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 35 |
|
$30.7800 / $35.7900 | Buy Now |