Part Details for FMCN1149 by Fairview Microwave Inc
Overview of FMCN1149 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9479
|
Newark | Rf Coax Conn, R/A Bnc Plug, 50 Ohm, 3Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Brass, Frequency Max:3Ghz |Fairview Microwave FMCN1149 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 576 |
|
$30.2400 / $38.0200 | Buy Now |
DISTI #
5328-FMCN1149-ND
|
DigiKey | CONN PLUG CRIMP/CRIMP BNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.0400 | Buy Now |
DISTI #
74906292
|
RS | Right Angle BNC Male (Plug) Connector For RG58 Cable, Crimp/Crimp | Fairview Microwave FMCN1149 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0300 / $26.9200 | RFQ |
|
Onlinecomponents.com | Right Angle BNC Male (Plug) Connector For RG58 Cable, Crimp/Crimp RoHS: Compliant | 0 |
|
$23.5100 / $31.1200 | Buy Now |
DISTI #
FMCN1149
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Crimp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: RG58. Right Angle BNC Male (Plug) Connector For RG58 Cable, Crimp/Crimp, FMCN1149 RA BNC male coaxial connector from Fairview Microwave has an interface type of RG58 and a 50 Ohm impedance. This BNC male connector uses shield attachment of crimp/crimp attachment for the contact. Our male BNC right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. Right angle BNC male coaxial RF connector has a teflon dielectric type and a VSWR of 1.3:1. This Fairview Microwave BNC coaxial connector has a brass body with nickel plating. Our FMCN1149 BNC RA connector uses brass contact and a nickel plating material. This BNC male right angle coaxial RF connector is RoHS compliant, you can find this BNC male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male BNC connector purchases will ship the same day. Our BNC right angle male RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 584 |
|
$23.0400 / $26.7900 | Buy Now |