Part Details for FMCN1155 by Fairview Microwave Inc
Overview of FMCN1155 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9481
|
Newark | Rf Coax Conn, R/A Mmcx Plug, 50 Ohm, Connector Type:Mmcx Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Phosphor Bronze, Frequency Max:6Ghz |Fairview Microwave FMCN1155 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$21.6600 / $27.2300 | Buy Now |
DISTI #
5328-FMCN1155-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER MMCX Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.6700 | Buy Now |
DISTI #
74906290
|
RS | RA MMCX Plug Connector For RG405 Cable, Solder, Gold over Nickel Plated Brass B | Fairview Microwave FMCN1155 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9400 / $19.2900 | RFQ |
|
Onlinecomponents.com | RA MMCX Plug Connector For RG405 Cable, Solder, Gold over Nickel Plated Brass Body, Length 0.32 In RoHS: Compliant | 0 |
|
$16.8500 / $22.3000 | Buy Now |
DISTI #
FMCN1155
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: MMCX, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: RG405. RA MMCX Plug Connector For RG405 Cable, Solder, Gold over Nickel Plated Brass Body, Length 0.32 In, FMCN1155 RA MMCX plug coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This MMCX plug connector uses shield attachment of solder/solder attachment for the contact. Our plug MMCX right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle MMCX plug coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave MMCX coaxial connector has a brass body with gold over nickel plating. Our FMCN1155 MMCX RA connector uses phosphor bronze contact and a gold over nickel plating material. This MMCX plug right angle coaxial RF connector is RoHS compliant, you can find this MMCX plug right angle coaxial connector datasheet specifications above. Fairview Microwave RA plug MMCX connector purchases will ship the same day. Our MMCX right angle plug RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom MMCX cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 101 |
|
$16.5000 / $19.1900 | Buy Now |