Part Details for FMCN1167 by Fairview Microwave Inc
Overview of FMCN1167 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9484
|
Newark | Rf Coax Conn, 4.3/10 Plug, 6Ghz, Connector Type:4.3/10 Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:-, Coaxial Cable Types:1/4" Spiral Superflexible, Contact Material:Brass, Frequency Max:6Ghz |Fairview Microwave FMCN1167 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$53.2600 / $61.3600 | Buy Now |
DISTI #
5328-FMCN1167-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 4.3-10 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.8000 | Buy Now |
DISTI #
74906287
|
RS | 4.3-10 Male Low PIM Connector Solder Attachment For 1/4" Spiral Superflexible | Fairview Microwave FMCN1167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0900 / $47.4200 | RFQ |
|
Onlinecomponents.com | 4.3-10 Male Low PIM Connector Solder Attachment For 1/4" Spiral Superflexible Cable IP67 Rated RoHS: Compliant | 0 |
|
$41.4200 / $54.8300 | Buy Now |
DISTI #
77722272
|
Verical | FMCN1167 Min Qty: 5 Package Multiple: 1 | Americas - 45 |
|
$37.2800 / $47.1900 | Buy Now |
DISTI #
FMCN1167
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: 1/4" Spiral Superflexible. 4.3-10 Male Low PIM Connector Solder Attachment For 1/4" Spiral Superflexible Cable IP67 Rated, FMCN1167 4.3-10 male coaxial connector from Fairview Microwave has an interface type of 1/4" Spiral Superflexible and a impedance. This 4.3-10 male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.3-10 coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.12:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our FMCN1167 4.3-10 connector uses brass contact and a tri-metal plating material. This 4.3-10 male coaxial RF connector is RoHS and IP67 rated compliant, you can find this 4.3-10 male coaxial IP67 rated connector datasheet specifications above. Fairview Microwave male 4.3-10 connector purchases will ship the same day. Our 4.3-10 male 1/4" Spiral Superflexible connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 45 |
|
$40.5800 / $47.1900 | Buy Now |