Part Details for FMCN1201 by Fairview Microwave Inc
Overview of FMCN1201 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9507
|
Newark | Rf Coax Conn, Bma Plug, 50 Ohm, 12.4Ghz, Connector Type:Bma Coaxial, Connector Body Style:Straight Bulkhead Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg316, Lmr-100, Frequency Max:12.4Ghz |Fairview Microwave FMCN1201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.6100 / $87.1000 | Buy Now |
DISTI #
5328-FMCN1201-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER BMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.9100 | Buy Now |
DISTI #
74906264
|
RS | BMA Plug (Male) Bulkhead Slide-On Connector For RG316, RG174, LMR-100 Cable, Cr | Fairview Microwave FMCN1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5900 / $67.3100 | RFQ |
|
Onlinecomponents.com | BMA Plug (Male) Bulkhead Slide-On Connector For RG316, RG174, LMR-100 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$57.3000 / $77.8200 | Buy Now |
DISTI #
FMCN1201
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BMA, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG316, Interface Type 2: RG174, Interface Type 3: LMR-100. BMA Plug (Male) Bulkhead Slide-On Connector For RG316, RG174, LMR-100 Cable, Crimp/Solder, FMCN1201 BMA plug bulkhead coaxial slide-on connector from Fairview Microwave has an interface type of RG316, RG174, LMR-100 and a 50 Ohm impedance. This BMA plug bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our plug BMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. BMA plug bulkhead coaxial slide-on RF connector has a ptfe dielectric type and a VSWR of 1.4:1. This Fairview Microwave BMA coaxial connector has a passivated stainless steel body. Our FMCN1201 BMA connector uses beryllium copper contact. This BMA plug bulkhead coaxial slide-on RF connector is RoHS compliant, you can find this BMA plug bulkhead coaxial slide-on connector datasheet specifications above. Fairview Microwave plug BMA bulkhead connector purchases will ship the same day. Our bulkhead BMA plug RG316 / RG174 / LMR-100 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 29 |
|
$57.6100 / $66.9900 | Buy Now |