Part Details for FMCN1214 by Fairview Microwave Inc
Overview of FMCN1214 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9518
|
Newark | Rf Coax Conn, R/A Bma Jack, 50 Ohm, Connector Type:Bma Coaxial, Connector Body Style:Right Angle Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:0.141" Semi Rigid, Rg402, Rg402 Tinned, Product Range:- |Fairview Microwave FMCN1214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$34.9000 / $43.8800 | Buy Now |
DISTI #
5328-FMCN1214-ND
|
DigiKey | CONN JACK SOLDER/SOLDER BMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.1400 | Buy Now |
DISTI #
74906253
|
RS | Right Angle BMA Jack (Female) Slide-On Connector 2 Hole Flange (Panel Mount) Fo | Fairview Microwave FMCN1214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$28.8900 / $31.0700 | RFQ |
|
Onlinecomponents.com | Right Angle BMA Jack (Female) Slide-On Connector 2 Hole Flange (Panel Mount) For RG402, RG402 Tinned, .141 SR Cable, Solder RoHS: Compliant | 0 |
|
$26.8600 / $35.1900 | Buy Now |
DISTI #
FMCN1214
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BMA, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG402, Interface Type 2: RG402 Tinned, Interface Type 3: .141 SR. Right Angle BMA Jack (Female) Slide-On Connector 2 Hole Flange (Panel Mount) For RG402, RG402 Tinned, .141 SR Cable, Solder, FMCN1214 RA BMA jack 2 hole flange coaxial slide-on connector from Fairview Microwave has an interface type of RG402, RG402 Tinned, .141 SR and a 50 Ohm impedance. This BMA jack 2 hole flange connector uses shield attachment of solder/solder attachment for the contact. Our jack BMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. Right angle BMA jack 2 hole flange coaxial slide-on RF connector has a ptfe dielectric type and a VSWR of 1.46:1. This Fairview Microwave BMA coaxial connector has a brass body with tri-metal plating. Our FMCN1214 BMA RA connector uses beryllium copper contact and a tri-metal plating material. This BMA jack right angle 2 hole flange coaxial slide-on RF connector is RoHS compliant, you can find this BMA jack right angle 2 hole flange coaxial slide-on connector datasheet specifications above. Fairview Microwave RA jack BMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange BMA right angle jack RG402 / RG402 Tinned / .141 SR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 31 |
|
$26.5900 / $30.9200 | Buy Now |