Part Details for FMCN1223 by Fairview Microwave Inc
Overview of FMCN1223 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9527
|
Newark | Rf Coax Conn, Bma Jack, 50 Ohm, 2Ghz, Connector Type:Bma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Surface Mount, Through Hole, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN1223 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$30.8100 / $38.7400 | Buy Now |
DISTI #
5328-FMCN1223-ND
|
DigiKey | CONN JACK SOLDER BMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.1500 | Buy Now |
DISTI #
74906244
|
RS | BMA Jack (Female) Slide-On PCB Connector Surface Mount, Solder | Fairview Microwave FMCN1223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5100 / $27.4300 | RFQ |
|
Onlinecomponents.com | BMA Jack (Female) Slide-On PCB Connector Surface Mount, Solder RoHS: Compliant | 0 |
|
$23.6700 / $31.0700 | Buy Now |
DISTI #
FMCN1223
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BMA, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Termination Type: PCB, Interface Type 1: Surface Mount. BMA Jack (Female) Slide-On PCB Connector Surface Mount, Solder, FMCN1223 BMA jack PCB slide-on connector from Fairview Microwave has an interface type of surface mount and a 50 Ohm impedance. This BMA jack connector uses shield attachment of solder attachment for the contact. Our jack BMA PCB connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. BMA jack PCB slide-on RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave BMA PCB connector has a stainless steel body with gold plating. Our FMCN1223 BMA connector uses beryllium copper contact and a gold plating material. This BMA jack PCB slide-on RF connector is RoHS compliant, you can find this BMA jack PCB slide-on connector datasheet specifications above. Fairview Microwave jack BMA connector purchases will ship the same day. Our BMA jack surface mount connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 25 |
|
$23.4800 / $27.3000 | Buy Now |