There are no models available for this part yet.
Overview of FMCN1290 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN1290 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK9558
|
Newark | Rf Coax Conn, Ssmc Plug, 50 Ohm, 12.4Ghz, Connector Type:Ssmc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178, Rg196, Contact Material:Beryllium Copper |Fairview Microwave FMCN1290 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6600 / $44.8300 | Buy Now | |
DISTI #
5328-FMCN1290-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SSMC Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$44.3700 | Buy Now | |
DISTI #
74906213
|
RS | SSMC Plug Connector for RG178, RG196 Cable, Crimp/Solder, Gold Plated Berllium | Fairview Microwave FMCN1290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7200 / $28.7200 | RFQ | |
Onlinecomponents.com | SSMC Plug Connector for RG178, RG196 Cable, Crimp/Solder, Gold Plated Berllium Copper Body, Length 0.7 In RoHS: Compliant | 0 |
|
$24.7800 / $32.5300 | Buy Now | ||
DISTI #
FMCN1290
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SSMC, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG178, Interface Type 2: RG196. SSMC Plug Connector for RG178, RG196 Cable, Crimp/Solder, Gold Plated Berllium Copper Body, Length 0.7 In, FMCN1290 SSMC plug coaxial connector from Fairview Microwave has an interface type of RG178, RG196 and a 50 Ohm impedance. This SSMC plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug SSMC coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. SSMC plug coaxial RF connector has a teflon dielectric type and a VSWR of 1.44:1. This Fairview Microwave SSMC coaxial connector has a beryllium copper body with gold plating. Our FMCN1290 SSMC connector uses beryllium copper contact and a gold plating material. This SSMC plug coaxial RF connector is RoHS compliant, you can find this SSMC plug coaxial connector datasheet specifications above. Fairview Microwave plug SSMC connector purchases will ship the same day. Our SSMC plug RG178 / RG196 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.5900 / $28.5900 | Buy Now |