Part Details for FMCN1409 by Fairview Microwave Inc
Overview of FMCN1409 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9616
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder Cup, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts |Fairview Microwave FMCN1409 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3400 / $28.0900 | Buy Now |
DISTI #
5328-FMCN1409-ND
|
DigiKey | CONN PLUG SOLDER TYPE N Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.4000 | Buy Now |
DISTI #
74906161
|
RS | N Male Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .718 inc | Fairview Microwave FMCN1409 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4900 / $19.8800 | RFQ |
|
Onlinecomponents.com | N Male Connector Solder Cup Terminal Solder Attachment 4 Hole Flange , .718 inch Hole Spacing RoHS: Compliant | 0 |
|
$17.3700 / $22.9900 | Buy Now |
DISTI #
77722175
|
Verical | FMCN1409 Min Qty: 5 Package Multiple: 1 | Americas - 251 |
|
$15.6300 / $19.7900 | Buy Now |
DISTI #
FMCN1409
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 251 |
|
$17.0200 / $19.7900 | Buy Now |