There are no models available for this part yet.
Overview of FMCN1430 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN1430 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK9631
|
Newark | Rf Coax Conn, 2.4Mm Plug, 50 Ohm, 50Ghz, Connector Type:2.4Mm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-Sr086Cu-Str, Fm-Sr086Cu-Coil, Fm-Sr086Altn-Coil |Fairview Microwave FMCN1430 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 82 |
|
$130.1200 / $161.2200 | Buy Now | |
DISTI #
74906146
|
RS | 2.4mm Male (Plug) Connector For FM-SR086CU-STR, FM-SR086CU-COIL, FM-SR086ALTN-C | Fairview Microwave FMCN1430 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$114.6000 / $124.5900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.1800 / $134.4900 | Buy Now | ||
DISTI #
FMCN1430
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.4mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Termination Type: Coax, Interface Type 1: FM-SR086CU-STR, Interface Type 2: FM-SR086CU-COIL, Interface Type 3: FM-SR086ALTN-COIL. 2.4mm Male (Plug) Connector For FM-SR086CU-STR, FM-SR086CU-COIL, FM-SR086ALTN-COIL Cable, Solder, FMCN1430 2.4mm male coaxial connector from Fairview Microwave has an interface type of FM-SR086CU-STR, FM-SR086CU-COIL, FM-SR086ALTN-COIL and a 50 Ohm impedance. This 2.4mm male connector uses shield attachment of solder attachment for the contact. Our male 2.4mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. 2.4mm male coaxial RF connector has a pei dielectric type and a VSWR of 1.16:1. This Fairview Microwave 2.4mm coaxial connector has a beryllium copper body with gold over nickel plating. Our FMCN1430 2.4mm connector uses beryllium copper contact and a gold over nickel plating material. This 2.4mm male coaxial RF connector is RoHS compliant, you can find this 2.4mm male coaxial connector datasheet specifications above. Fairview Microwave male 2.4mm connector purchases will ship the same day. Our 2.4mm male FM-SR086CU-STR / FM-SR086CU-COIL / FM-SR086ALTN-COIL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.4mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 82 |
|
$106.6300 / $123.9900 | Buy Now |