Part Details for FMCN1434 by Fairview Microwave Inc
Overview of FMCN1434 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9635
|
Newark | Rf Coax Conn, R/A 4.3/10 Plug, 50 Ohm, Connector Type:4.3/10 Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Spp-250-Llpl, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Fairview Microwave FMCN1434 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$14.7900 / $20.5000 | Buy Now |
DISTI #
5328-FMCN1434-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER 4.3-10 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$21.8300 | Buy Now |
DISTI #
74906142
|
RS | Right Angle 4.3-10 Male (Plug) Connector for SPP-250-LLPL Cable Low PIM, Solder | Fairview Microwave FMCN1434 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2300 / $13.1600 | RFQ |
|
Onlinecomponents.com | Right Angle 4.3-10 Male (Plug) Connector for SPP-250-LLPL Cable Low PIM, Solder | 0 |
|
$11.5000 / $15.2300 | Buy Now |
DISTI #
77722500
|
Verical | RA 4.3-10 male connector with attachment Min Qty: 7 Package Multiple: 1 | Americas - 26 |
|
$10.3500 / $13.1000 | Buy Now |
DISTI #
FMCN1434
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: SPP-250-LLPL. Right Angle 4.3-10 Male (Plug) Connector for SPP-250-LLPL Cable Low PIM, Solder, FMCN1434 RA 4.3-10 male coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL and a 50 Ohm impedance. This 4.3-10 male connector uses shield attachment of solder/solder attachment for the contact. Our male 4.3-10 right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle 4.3-10 male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. This Fairview Microwave 4.3-10 coaxial connector has a brass body with tri-metal plating. Our FMCN1434 4.3-10 RA connector uses brass contact and a tri-metal plating material. This 4.3-10 male right angle coaxial RF connector is RoHS and low pim compliant, you can find this 4.3-10 male right angle coaxial low pim connector datasheet specifications above. Fairview Microwave RA male 4.3-10 connector purchases will ship the same day. Our 4.3-10 right angle male SPP-250-LLPL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 4.3-10 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 26 |
|
$11.2700 / $13.1000 | Buy Now |