Part Details for FMCN1438 by Fairview Microwave Inc
Overview of FMCN1438 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9638
|
Newark | Rf Conn, 7/16 Din Jack, 50 Ohm, 6Ghz, Connector Type:7/16 Din Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Spp-250-Llpl, Contact Material:Beryllium Copper Rohs Compliant: Yes |Fairview Microwave FMCN1438 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$12.1000 / $16.7700 | Buy Now |
DISTI #
5328-FMCN1438-ND
|
DigiKey | CONN JACK SOLDER/SOLDER 7/16 DIN Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.2500 | Buy Now |
DISTI #
74906139
|
RS | 7/16 DIN Female (Jack) Connector for SPP-250-LLPL Cable Low PIM, Solder | Fairview Microwave FMCN1438 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0100 / $10.7700 | RFQ |
|
Onlinecomponents.com | 7/16 DIN Female (Jack) Connector for SPP-250-LLPL Cable Low PIM, Solder | 0 |
|
$9.3000 / $12.2100 | Buy Now |
DISTI #
FMCN1438
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: SPP-250-LLPL. 7/16 DIN Female (Jack) Connector for SPP-250-LLPL Cable Low PIM, Solder, FMCN1438 7/16 DIN female coaxial connector from Fairview Microwave has an interface type of SPP-250-LLPL and a 50 Ohm impedance. This 7/16 DIN female connector uses shield attachment of solder/solder attachment for the contact. Our female 7/16 DIN coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. 7/16 DIN female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.2:1. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our FMCN1438 7/16 DIN connector uses beryllium copper contact and a tri-metal plating material. This 7/16 DIN female coaxial RF connector is RoHS and low pim compliant, you can find this 7/16 DIN female coaxial low pim connector datasheet specifications above. Fairview Microwave female 7/16 DIN connector purchases will ship the same day. Our 7/16 DIN female SPP-250-LLPL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 31 |
|
$9.2200 / $10.7200 | Buy Now |