Part Details for FMCN1481 by Fairview Microwave Inc
Overview of FMCN1481 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9667
|
Newark | Rf Coax Conn, 2.4Mm Plug, 50 Ohm, 50Ghz, Connector Type:2.4Mm Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Clamp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:50Ghz |Fairview Microwave FMCN1481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5800 / $76.7000 | Buy Now |
DISTI #
5328-FMCN1481-ND
|
DigiKey | CONN PLUG CLAMP 2.4MM Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.8400 | Buy Now |
DISTI #
74906110
|
RS | 2.4mm Male (Plug) PCB Connector Vertical Launch Removable Stripline Launch, Cla | Fairview Microwave FMCN1481 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1200 / $59.2600 | RFQ |
|
Onlinecomponents.com | 2.4mm Male (Plug) PCB Connector Vertical Launch Removable Stripline Launch, Clamp | 0 |
|
$51.7700 / $68.5300 | Buy Now |
DISTI #
FMCN1481
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.4mm, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 50 GHz, Termination Type: PCB, Interface Type 1: Vertical Launch. 2.4mm Male (Plug) PCB Connector Vertical Launch Removable Stripline Launch, Clamp, FMCN1481 2.4mm male PCB connector from Fairview Microwave has an interface type of vertical launch and a 50 Ohm impedance. This 2.4mm male connector uses shield attachment of clamp attachment for the contact. Our male 2.4mm PCB connector provides a minimum frequency of DC and a maximum frequency of 50 GHz. 2.4mm male PCB RF connector has a ultem1000 dielectric type and a VSWR of 1.3:1. This Fairview Microwave 2.4mm PCB connector has a passivated stainless steel body. Our FMCN1481 2.4mm connector uses brass contact. This 2.4mm male PCB RF connector is RoHS and removable strIPline launch compliant, you can find this 2.4mm male PCB removable strIPline launch connector datasheet specifications above. Fairview Microwave male 2.4mm connector purchases will ship the same day. Our 2.4mm male vertical launch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.4mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 2 |
|
$50.7300 / $58.9900 | Buy Now |