Part Details for FMCN1757 by Fairview Microwave Inc
Overview of FMCN1757 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9894
|
Newark | Rf Coax Conn, Smb Plug, 50 Ohm, Connector Type:Smb Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Contact Material:-, Contact Plating:- |Fairview Microwave FMCN1757 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1100 / $27.8000 | Buy Now |
DISTI #
5328-FMCN1757-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SMB Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.1600 | Buy Now |
DISTI #
74905886
|
RS | SMB Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400 | Fairview Microwave FMCN1757 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3100 / $19.6900 | RFQ |
|
Onlinecomponents.com | SMB Plug Connector Crimp/Solder Attachment For RG55, RG142, RG223, RG400 RoHS: Compliant | 0 |
|
$17.1900 / $22.7600 | Buy Now |
DISTI #
FMCN1757
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Termination Type: Coax, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. SMB Plug Connector Crimp/Solder Attachment for RG55, RG142, RG223, RG400 Cable, FMCN1757 SMB plug coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This SMB plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug SMB coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. This Fairview Microwave SMB coaxial connector has a brass body with nickel plating. Our FMCN1757 SMB connector uses nickel plating material. you can find this SMB plug coaxial connector datasheet specifications above. Fairview Microwave plug SMB connector purchases will ship the same day. Our SMB plug RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMB cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 4 |
|
$16.8500 / $19.5900 | Buy Now |