Part Details for FMCN1795 by Fairview Microwave Inc
Overview of FMCN1795 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9932
|
Newark | Rf Coax Conn, 2.92Mm Jack, 50 Ohm, 40Ghz, Connector Type:2.92Mm Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Compression, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN1795 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$67.1400 / $77.3500 | Buy Now |
DISTI #
5328-FMCN1795-ND
|
DigiKey | CONN JACK FIELD REPLACEABLE 2.92 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$67.4100 | Buy Now |
DISTI #
74905848
|
RS | 2.92mm Female Connector Field Replaceable Attachment 2 Hole Flange with EMI gas | Fairview Microwave FMCN1795 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$55.5800 / $59.7600 | RFQ |
|
Onlinecomponents.com | 2.92mm Female Connector Field Replaceable Attachment 2 Hole Flange with EMI gasket, accepts 0.38mm (.015inch) pin RoHS: Compliant | 0 |
|
$52.2100 / $69.1100 | Buy Now |
DISTI #
FMCN1795
|
Fairview Microwave | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Field Replaceable, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Coax, Interface Type 1: with EMI gasket, Interface Type 2: accepts 0.38mm (.015inch) pin. 2.92mm Female Connector Field Replaceable Attachment 2 Hole Flange with EMI gasket, accepts 0.38mm (.015inch) pin Cable, FMCN1795 2.92mm female 2 hole flange coaxial connector from Fairview Microwave has an interface type of with EMI gasket, accepts 0.38mm (.015inch) pin and a 50 Ohm impedance. This 2.92mm female 2 hole flange connector uses shield attachment of attachment for the contact. Our female 2.92mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. 2.92mm female 2 hole flange coaxial RF connector has a pei dielectric type and a VSWR of 1.2:1. This Fairview Microwave 2.92mm coaxial connector has a passivated stainless steel body. Our FMCN1795 2.92mm connector uses beryllium copper contact. This 2.92mm female 2 hole flange coaxial RF connector is RoHS compliant, you can find this 2.92mm female 2 hole flange coaxial connector datasheet specifications above. Fairview Microwave female 2.92mm 2 hole flange connector purchases will ship the same day. Our 2 hole flange 2.92mm female with EMI gasket / accepts 0.38mm (.015inch) pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.92mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 10 |
|
$51.1600 / $59.4900 | Buy Now |