Part Details for FMCN1820 by Fairview Microwave Inc
Overview of FMCN1820 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMCN1820-ND
|
DigiKey | CONN JACK CRIMP/SOLDER 1.0/2.3 Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.9200 | Buy Now |
DISTI #
74905823
|
RS | 1.0/2.3 Jack Bulkhead Connector Crimp/Solder Attachment For RG174, RG316, RG188 | Fairview Microwave FMCN1820 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1200 / $19.4900 | RFQ |
|
Onlinecomponents.com | 1.0/2.3 Jack Bulkhead Connector Crimp/Solder Attachment For RG174, RG316, RG188, .217 inch DD Hole RoHS: Compliant | 0 |
|
$17.0200 / $22.5300 | Buy Now |
DISTI #
FMCN1820
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Termination Type: Coax, Interface Type 1: .100 inch, Interface Type 2: RG316, Interface Type 3: RG174, Interface Type 4: RG188, Interface Type 5: LMR-100, Interface Type 6: LMR-100A, Interface Type 7: LMR-100A-FR. 1.0/2.3 Jack Bulkhead Connector Crimp/Solder Attachment For RG174, RG316, RG188, .217 inch DD Hole, FMCN1820 1.0/2.3 jack bulkhead coaxial connector from Fairview Microwave has an interface type of .100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR and a 50 Ohm impedance. This 1.0/2.3 jack bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our jack 1.0/2.3 coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. 1.0/2.3 jack bulkhead coaxial RF connector has a PTFE dielectric type and a VSWR of. This Fairview Microwave 1.0/2.3 coaxial connector has a brass body with gold plating. Our FMCN1820 1.0/2.3 connector uses gold plating material. This 1.0/2.3 jack bulkhead coaxial RF connector is RoHS compliant, you can find this 1.0/2.3 jack bulkhead coaxial connector datasheet specifications above. Fairview Microwave jack 1.0/2.3 bulkhead connector purchases will ship the same day. Our bulkhead 1.0/2.3 jack .100 inch / RG316 / RG174 / RG188 / LMR-100 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.0/2.3 cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 45 |
|
$16.6800 / $19.3900 | Buy Now |