Part Details for FMCN1821 by Fairview Microwave Inc
Overview of FMCN1821 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMCN1821-ND
|
DigiKey | CONN JACK SOLDER/SOLDER 1.0/2.3 Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.5000 | Buy Now |
DISTI #
74905822
|
RS | 1.0/2.3 Jack Bulkhead Mount Connector Solder Attachment for FM-SR086ALTN, FM-SR | Fairview Microwave FMCN1821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0800 / $21.5900 | RFQ |
|
Onlinecomponents.com | 1.0/2.3 Jack Bulkhead Mount Connector Solder Attachment for FM-SR086ALTN, FM-SR086TB, RG405, .235 inch D Hole RoHS: Compliant | 0 |
|
$18.8600 / $24.9600 | Buy Now |
DISTI #
FMCN1821
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: Bulkhead, Termination Type: Coax, Interface Type 1: FM-SR086ALTN, Interface Type 2: FM-SR086TB, Interface Type 3: RG405. 1.0/2.3 Jack Bulkhead Mount Connector Solder Attachment for FM-SR086ALTN, FM-SR086TB, RG405, .235 inch D Hole, FMCN1821 1.0/2.3 jack bulkhead coaxial connector from Fairview Microwave has an interface type of FM-SR086ALTN, FM-SR086TB, RG405 and a 50 Ohm impedance. This 1.0/2.3 jack bulkhead connector uses shield attachment of solder/solder attachment for the contact. Our jack 1.0/2.3 coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. 1.0/2.3 jack bulkhead coaxial RF connector has a PTFE dielectric type and a VSWR of. This Fairview Microwave 1.0/2.3 coaxial connector has a brass body with gold plating. Our FMCN1821 1.0/2.3 connector uses beryllium copper contact and a gold plating material. This 1.0/2.3 jack bulkhead coaxial RF connector is RoHS compliant, you can find this 1.0/2.3 jack bulkhead coaxial connector datasheet specifications above. Fairview Microwave jack 1.0/2.3 bulkhead connector purchases will ship the same day. Our bulkhead 1.0/2.3 jack FM-SR086ALTN / FM-SR086TB / RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.0/2.3 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 50 |
|
$18.4800 / $21.4900 | Buy Now |