Part Details for FMCN1822 by Fairview Microwave Inc
Overview of FMCN1822 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1822
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMCN1822-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER 1.0/2.3 Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.9300 | Buy Now |
DISTI #
74905821
|
RS | 1.0/2.3 Plug Right Angle Connector Crimp/Solder Attachment For RG316-DS, RG188- | Fairview Microwave FMCN1822 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3800 / $18.6800 | RFQ |
|
Onlinecomponents.com | 1.0/2.3 Plug Right Angle Connector Crimp/Solder Attachment For RG316-DS, RG188-DS RoHS: Compliant | 0 |
|
$16.3200 / $21.6000 | Buy Now |
DISTI #
FMCN1822
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Termination Type: Coax, Interface Type 1: RG316-DS, Interface Type 2: RG188-DS. 1.0/2.3 Plug Right Angle Connector Crimp/Solder Attachment For RG316-DS, RG188-DS, FMCN1822 RA 1.0/2.3 plug coaxial connector from Fairview Microwave has an interface type of RG316-DS, RG188-DS and a 50 Ohm impedance. This 1.0/2.3 plug connector uses shield attachment of crimp/solder attachment for the contact. Our plug 1.0/2.3 right angle coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. Right angle 1.0/2.3 plug coaxial RF connector has a TEFLON dielectric type and a VSWR of. This Fairview Microwave 1.0/2.3 coaxial connector has a brass body with nickel plating. Our FMCN1822 1.0/2.3 RA connector uses brass contact and a nickel plating material. This 1.0/2.3 plug right angle coaxial RF connector is RoHS compliant, you can find this 1.0/2.3 plug right angle coaxial connector datasheet specifications above. Fairview Microwave RA plug 1.0/2.3 connector purchases will ship the same day. Our 1.0/2.3 right angle plug RG316-DS / RG188-DS connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.0/2.3 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 50 |
|
$15.9900 / $18.5900 | Buy Now |