Part Details for FMCN1824 by Fairview Microwave Inc
Overview of FMCN1824 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMCN1824-ND
|
DigiKey | CONN PLUG CRIMP/CRIMP 1.0/2.3 Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.6000 | Buy Now |
DISTI #
74905819
|
RS | 75 Ohm 1.0/2.3 Plug Push-On Connector Crimp/Crimp Attachment for RG59 | Fairview Microwave FMCN1824 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4200 / $13.3500 | RFQ |
|
Onlinecomponents.com | 75 Ohm 1.0/2.3 Plug Push-On Connector Crimp/Crimp Attachment for RG59 RoHS: Compliant | 0 |
|
$11.6600 / $15.4400 | Buy Now |
DISTI #
FMCN1824
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.0/2.3, Connector Gender: Plug, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Crimp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Termination Type: Coax, Interface Type 1: RG59. 75 Ohm 1.0/2.3 Plug Push-On Connector Crimp/Crimp Attachment for RG59, FMCN1824 1.0/2.3 plug coaxial push-on connector from Fairview Microwave has an interface type of RG59 and a 75 Ohm impedance. This 1.0/2.3 plug connector uses shield attachment of crimp/crimp attachment for the contact. Our plug 1.0/2.3 coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. 1.0/2.3 plug coaxial push-on RF connector has a PTFE dielectric type and a VSWR of 1.15:1. This Fairview Microwave 1.0/2.3 coaxial connector has a brass body with nickel plating. Our FMCN1824 1.0/2.3 connector uses brass contact and a nickel plating material. This 1.0/2.3 plug coaxial push-on RF connector is RoHS compliant, you can find this 1.0/2.3 plug coaxial push-on connector datasheet specifications above. Fairview Microwave plug 1.0/2.3 connector purchases will ship the same day. Our 1.0/2.3 plug RG59 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.0/2.3 cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 20 |
|
$11.4300 / $13.2900 | Buy Now |