Part Details for FMCN1825 by Fairview Microwave Inc
Overview of FMCN1825 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMCN1825-ND
|
DigiKey | CONN JACK CLAMP/SOLDER 1.85MM Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$169.9700 | Buy Now |
DISTI #
74905818
|
RS | 1.85mm Female Bulkhead Mount Connector Clamp/Solder Attachment for FM-SR086ALTN | Fairview Microwave FMCN1825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$138.6400 / $150.7000 | RFQ |
|
Onlinecomponents.com | 1.85mm Female Bulkhead Mount Connector Clamp/Solder Attachment for FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086CUTN, RG405, .252 inch RoHS: Compliant | 0 |
|
$129.6600 / $162.6900 | Buy Now |
DISTI #
FMCN1825
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 1.85mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 60 GHz, Termination Type: Coax, Interface Type 1: FM-SR086ALTN, Interface Type 2: FM-SR086TB, Interface Type 3: FM-SR086TBJ, Interface Type 4: FM-SR086CUTN, Interface Type 5: RG405, Interface Type 6: .252 inch. 1.85mm Female Bulkhead Mount Connector Clamp/Solder Attachment for FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086CUTN, RG405, .252 inch, FMCN1825 1.85mm female bulkhead coaxial connector from Fairview Microwave has an interface type of FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, FM-SR086CUTN, RG405, .252 inch and a 50 Ohm impedance. This 1.85mm female bulkhead connector uses shield attachment of clamp/solder attachment for the contact. Our female 1.85mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 60 GHz. 1.85mm female bulkhead coaxial RF connector has a PEI dielectric type and a VSWR of 1.35:1. This Fairview Microwave 1.85mm coaxial connector has a passivated stainless steel body. Our FMCN1825 1.85mm connector uses beryllium copper contact. This 1.85mm female bulkhead coaxial RF connector is RoHS compliant, you can find this 1.85mm female bulkhead coaxial connector datasheet specifications above. Fairview Microwave female 1.85mm bulkhead connector purchases will ship the same day. Our bulkhead 1.85mm female FM-SR086ALTN / FM-SR086TB / FM-SR086TBJ / FM-SR086CUTN / RG405 / .252 inch connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 1.85mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 26 |
|
$134.9900 / $149.9900 | Buy Now |