Part Details for FMCN1826 by Fairview Microwave Inc
Overview of FMCN1826 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1826
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMCN1826-ND
|
DigiKey | CONN JACK CLAMP/SOLDER 3.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$129.1700 | Buy Now |
DISTI #
74905817
|
RS | 3.5mm Female Connector Clamp/Solder Attachment for FM-SR141ALTN, FM-SR141TB, FM | Fairview Microwave FMCN1826 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$105.3600 / $114.5200 | RFQ |
|
Onlinecomponents.com | 3.5mm Female Connector Clamp/Solder Attachment for FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, FM-SR141CUTN, RG402 RoHS: Compliant | 0 |
|
$97.5100 / $123.6400 | Buy Now |
DISTI #
FMCN1826
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 3.5mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 34 GHz, Termination Type: Coax, Interface Type 1: FM-SR141ALTN, Interface Type 2: FM-SR141TB, Interface Type 3: FM-SR141TBJ, Interface Type 4: FM-SR141CUTN, Interface Type 5: RG402. 3.5mm Female Connector Clamp/Solder Attachment for FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, FM-SR141CUTN, RG402, FMCN1826 3.5mm female coaxial connector from Fairview Microwave has an interface type of FM-SR141ALTN, FM-SR141TB, FM-SR141TBJ, FM-SR141CUTN, RG402 and a 50 Ohm impedance. This 3.5mm female connector uses shield attachment of clamp/solder attachment for the contact. Our female 3.5mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 34 GHz. 3.5mm female coaxial RF connector has a PCTFE dielectric type and a VSWR of 1.2:1. This Fairview Microwave 3.5mm coaxial connector has a passivated stainless steel body. Our FMCN1826 3.5mm connector uses beryllium copper contact. This 3.5mm female coaxial RF connector is RoHS compliant, you can find this 3.5mm female coaxial connector datasheet specifications above. Fairview Microwave female 3.5mm connector purchases will ship the same day. Our 3.5mm female FM-SR141ALTN / FM-SR141TB / FM-SR141TBJ / FM-SR141CUTN / RG402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 3.5mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 6 |
|
$103.7300 / $113.9900 | Buy Now |