Part Details for FMCN1834 by Fairview Microwave Inc
Overview of FMCN1834 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1834
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK9969
|
Newark | Rf Conn, 7/16 Din Blkhd Jack, 50 Ohm, Connector Type:7/16 Din Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Contact Material:Beryllium Copper, Frequency Max:- |Fairview Microwave FMCN1834 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.1900 / $110.5100 | Buy Now |
DISTI #
5328-FMCN1834-ND
|
DigiKey | CONN JACK CRIMP/SOLDER 7/16 DIN Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.3100 | Buy Now |
DISTI #
74905811
|
RS | 7/16 DIN Female Bulkhead Mount Connector Crimp/Solder Attachment for RG8X, 0.24 | Fairview Microwave FMCN1834 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$79.4100 / $85.4000 | RFQ |
|
Onlinecomponents.com | 7/16 DIN Female Bulkhead Mount Connector Crimp/Solder Attachment for RG8X, 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, B7808A RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |
DISTI #
77721950
|
Verical | FMCN1834 Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$67.1400 / $84.9900 | Buy Now |
DISTI #
FMCN1834
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 7/16 DIN, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Termination Type: Coax, Interface Type 1: RG8X, Interface Type 2: .240 inch, Interface Type 3: LMR-240, Interface Type 4: LMR-240-DB, Interface Type 5: LMR-240-UF, Interface Type 6: B7808A. 7/16 DIN Female Bulkhead Mount Connector Crimp/Solder Attachment for RG8X, 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, B7808A, FMCN1834 7/16 DIN female bulkhead coaxial connector from Fairview Microwave has an interface type of RG8X, .240 inch, LMR-240, LMR-240-DB, LMR-240-UF, B7808A and a 50 Ohm impedance. This 7/16 DIN female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female 7/16 DIN coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. 7/16 DIN female bulkhead coaxial RF connector has a PTFE dielectric type and a VSWR of. This Fairview Microwave 7/16 DIN coaxial connector has a brass body with tri-metal plating. Our FMCN1834 7/16 DIN connector uses beryllium copper contact and a tri-metal plating material. This 7/16 DIN female bulkhead coaxial RF connector is RoHS compliant, you can find this 7/16 DIN female bulkhead coaxial connector datasheet specifications above. Fairview Microwave female 7/16 DIN bulkhead connector purchases will ship the same day. Our bulkhead 7/16 DIN female RG8X / .240 inch / LMR-240 / LMR-240-DB / LMR-240-UF / B7808A connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 7/16 DIN cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 2 |
|
$73.0900 / $84.9900 | Buy Now |