Part Details for FMCN1870 by Fairview Microwave Inc
Overview of FMCN1870 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0006
|
Newark | Rf Coax Conn, Ssma Jack, 50 Ohm, Connector Type:Ssma Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-Sr086Altn, Fm-Sr086Tb, Fm-Sr086Tbj, Rg405, Frequency Max:- |Fairview Microwave FMCN1870 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.9200 / $38.8700 | Buy Now |
DISTI #
5328-FMCN1870-ND
|
DigiKey | CONN JACK SOLDER/SOLDER SSMA Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$33.7800 | Buy Now |
DISTI #
74905775
|
RS | SSMA Female Connector Solder Attachment 2 Hole Flange Mount for FM-SR086ALTN, F | Fairview Microwave FMCN1870 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$25.6000 / $27.5200 | RFQ |
|
Onlinecomponents.com | SSMA Female Connector Solder Attachment 2 Hole Flange Mount for FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, RG405, .328 inch Hole Spacing RoHS: Compliant | 0 |
|
$24.0400 / $31.8300 | Buy Now |
DISTI #
77722199
|
Verical | FMCN1870 Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$21.6400 / $27.3900 | Buy Now |
DISTI #
FMCN1870
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SSMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: 2 Hole Flange, Termination Type: Coax, Interface Type 1: FM-SR086ALTN, Interface Type 2: FM-SR086TB, Interface Type 3: FM-SR086TBJ, Interface Type 4: RG405. SSMA Female Connector Solder Attachment 2 Hole Flange Mount for FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, RG405, .328 inch Hole Spacing, FMCN1870 SSMA female 2 hole flange coaxial connector from Fairview Microwave has an interface type of FM-SR086ALTN, FM-SR086TB, FM-SR086TBJ, RG405 and a 50 Ohm impedance. This SSMA female 2 hole flange connector uses shield attachment of solder/solder attachment for the contact. Our female SSMA coaxial connector provides a minimum frequency of Error and a maximum frequency of Error. SSMA female 2 hole flange coaxial RF connector has a PTFE dielectric type and a VSWR of. This Fairview Microwave SSMA coaxial connector has a stainless steel body with gold plating. Our FMCN1870 SSMA connector uses gold plating material. This SSMA female 2 hole flange coaxial RF connector is RoHS compliant, you can find this SSMA female 2 hole flange coaxial connector datasheet specifications above. Fairview Microwave female SSMA 2 hole flange connector purchases will ship the same day. Our 2 hole flange SSMA female FM-SR086ALTN / FM-SR086TB / FM-SR086TBJ / RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SSMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 20 |
|
$23.5600 / $27.3900 | Buy Now |