Part Details for FMCN1940 by Fairview Microwave Inc
Overview of FMCN1940 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0074
|
Newark | Rf Coax Conn, R/A Sma Plug, 50 Ohm/6Ghz, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Fm-Sr141Tb, Fm-Sr141Tbj, Fm-Sr141Cu-Str, Fm-Sr141Cutn-Coil |Fairview Microwave FMCN1940 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$14.4400 / $20.0100 | Buy Now |
DISTI #
5328-FMCN1940-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER SMA Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.9000 | Buy Now |
DISTI #
74905707
|
RS | RA SMA Male Low PIM Connector Solder Attachment for FM-SR141TB, FM-SR141TBJ, FM | Fairview Microwave FMCN1940 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9500 / $12.8500 | RFQ |
|
Onlinecomponents.com | RA SMA Male Low PIM Connector Solder Attachment for FM-SR141TB, FM-SR141TBJ, FM-SR141CU-STR, FM-SR141CUTN-COIL Cable RoHS: Compliant | 0 |
|
$11.2200 / $14.8600 | Buy Now |
DISTI #
FMCN1940
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: FM-SR141TB, Interface Type 2: FM-SR141TBJ, Interface Type 3: FM-SR141CU-STR, Interface Type 4: FM-SR141CUTN-COIL. RA SMA Male Low PIM Connector Solder Attachment for FM-SR141TB, FM-SR141TBJ, FM-SR141CU-STR, FM-SR141CUTN-COIL Cable, FMCN1940 RA SMA male coaxial connector from Fairview Microwave has an interface type of FM-SR141TB, FM-SR141TBJ, FM-SR141CU-STR, FM-SR141CUTN-COIL and a 50 Ohm impedance. This SMA male connector utilizes a solder/solder attachment for the contact. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. Right angle SMA male coaxial RF connector has a PTFE dielectric. This Fairview Microwave SMA coaxial connector has a brass body with tri-metal plating. This SMA male right angle coaxial RF connector is RoHS compliant, You can find this SMA male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male SMA connector purchases will ship the same day. Our SMA right angle male FM-SR141TB / FM-SR141TBJ / FM-SR141CU-STR / FM-SR141CUTN-COIL connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 60 |
|
$11.0000 / $12.7900 | Buy Now |