Part Details for FMCN1948 by Fairview Microwave Inc
Overview of FMCN1948 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN1948
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0081
|
Newark | Rf Coax Conn, Bnc Jack, 50 Ohm, 4Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg188, Rg316, Frequency Max:4Ghz |Fairview Microwave FMCN1948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $27.1500 | Buy Now |
DISTI #
5328-FMCN1948-ND
|
DigiKey | CONN JACK CLAMP/SOLDER BNC Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$23.6000 | Buy Now |
DISTI #
74905700
|
RS | BNC Female Bulkhead Hermetically Sealed Connector Clamp/Solder Attachment for R | Fairview Microwave FMCN1948 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8800 / $19.2300 | RFQ |
|
Onlinecomponents.com | BNC Female Bulkhead Hermetically Sealed Connector Clamp/Solder Attachment for RG174, RG188, RG316 Cable RoHS: Compliant | 0 |
|
$16.7900 / $22.2300 | Buy Now |
DISTI #
77727509
|
Verical | FMCN1948 Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$17.2200 / $19.1300 | Buy Now |
DISTI #
FMCN1948
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG174, Interface Type 2: RG188, Interface Type 3: RG316. BNC Female Bulkhead Hermetically Sealed Connector Clamp/Solder Attachment for RG174, RG188, RG316 Cable, FMCN1948 BNC female bulkhead hermetically sealed coaxial connector has an interface type of BNC female which is compatible with RG174, RG188, and RG316 cables and a 50 Ohm impedance. Fairview Microwave's BNC female bulkhead connector uses clamp/solder as an attachment method. Our female BNC coaxial connector operates at a minimum frequency of DC and a maximum frequency of 4 GHz. The Fairview Microwave BNC female bulkhead hermetically sealed coaxial connector has a PTFE dielectric type and a VSWR of 1.2:1. Fairview Microwave BNC coaxial connector has a brass body with tri-metal over copper plating. Our FMCN1948 connector uses phosphor bronze contact. This threaded RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Fairview Microwave RF connector has a maximum inner conductor and outer conductor resistance of 12:1 mOhms and 1 mOhms respectively. Our BNC female RF connector with coaxial termination has a 0.2 dB maximum insertion loss. The radio frequency connector is made from brass along with a contact life of 500 cycles or more. This BNC connector has a gold over nickel over copper inner contact plating. Fairview Microwave’s BNC female connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,500 Vrms. This Fairview Microwave female BNC bulkhead connector will ship the same business day as purchased. Our bulkhead BNC female connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 7 |
|
$17.7900 / $19.1300 | Buy Now |