There are no models available for this part yet.
Overview of FMCN4245 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMCN4245 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK0099
|
Newark | Rf Coax Conn, R/A Smb Jack, 50 Ohm, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper |Fairview Microwave FMCN4245 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$36.9900 / $46.5000 | Buy Now | |
DISTI #
5328-FMCN4245-ND
|
DigiKey | CONN PLUG SOLDER SMB Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.6600 | Buy Now | |
DISTI #
74905682
|
RS | RF PCB Connector, SMB Plug Right Angle Connector Solder Attachment Thru Hole PC | Fairview Microwave FMCN4245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6200 / $32.9300 | RFQ | |
Onlinecomponents.com | RF PCB Connector, SMB Plug Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing RoHS: Compliant | 0 |
|
$28.8000 / $38.0800 | Buy Now | ||
DISTI #
FMCN4245
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Termination Type: PCB, Interface Type 1: Thru Hole. RF PCB Connector, SMB Plug Right Angle Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing, FMCN4245 SMB plug right angle PCB connector has an interface type of SMB plug which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's SMB plug connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SMB plug RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave right angle SMB plug PCB connector has a PTFE dielectric type. Fairview Microwave's SMB PCB connector has a brass body with nickel plating. Our FMCN4245 right angle connector uses beryllium copper contact. This push-on RF connector can operate at temperatures ranging from -65 to +165 degrees C. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN4245 connector features a 100 µin minimum body plating specification. This right angle SMB connector has a gold inner contact plating. This Fairview Microwave right angle plug SMB connector will ship the same business day as purchased. Our SMB right angle plug connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 5 |
|
$28.1800 / $32.7700 | Buy Now |