Part Details for FMCN4341 by Fairview Microwave Inc
Overview of FMCN4341 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMCN4341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0101
|
Newark | Rf Coax Conn, R/A Ssmb Jack, 50 Ohm, Connector Type:Ssmb Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Through Hole Right Angle, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Frequency Max:- |Fairview Microwave FMCN4341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.1500 / $56.6300 | Buy Now |
DISTI #
5328-FMCN4341-ND
|
DigiKey | CONN JACK SOLDER SSMB Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.3500 | Buy Now |
DISTI #
74905680
|
RS | RF PCB Connector, SSMB Jack Right Angle Connector Solder Attachment Thru Hole P | Fairview Microwave FMCN4341 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$40.6800 / $43.7600 | RFQ |
|
Onlinecomponents.com | RF PCB Connector, SSMB Jack Right Angle Connector Solder Attachment Thru Hole PCB, .100 inch x .031 inch Hole Spacing RoHS: Compliant | 0 |
|
$38.2200 / $50.5900 | Buy Now |
DISTI #
77722168
|
Verical | FMCN4341 Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$34.4000 / $43.5500 | Buy Now |
DISTI #
FMCN4341
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SSMB, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: None, Termination Type: PCB, Interface Type 1: Thru Hole. RF PCB Connector, SSMB Jack Right Angle Connector Solder Attachment Thru Hole PCB, .100 inch x .031 inch Hole Spacing, FMCN4341 SSMB jack right angle PCB connector has an interface type of SSMB jack which is compatible with thru hole cables and a 50 Ohm impedance. Fairview Microwave's SSMB jack connector uses solder as an attachment method. Our high-quality radio frequency co-axial connector is used for general purpose test and printed circuit board applications. This SSMB jack RF connector is stocked to be readily available for same business day shipment. The Fairview Microwave right angle SSMB jack PCB connector has a PTFE dielectric type. Fairview Microwave's SSMB PCB connector has a brass body with gold plating. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings. Our high-quality FMCN4341 connector features a MIL-G-45204 body plating specification. This right angle SSMB connector has a gold inner contact plating. This Fairview Microwave right angle jack SSMB connector will ship the same business day as purchased. Our SSMB right angle jack connector is part of our RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 40 |
|
$37.4500 / $43.5500 | Buy Now |